-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLT2010R0300FEA18 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLT2010R0300FEA18
|
Avnet Americas | WSLT2010-18 .03 1% EA e3 - Tape and Reel (Alt: WSLT2010R0300FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3450 / $0.3616 | Buy Now |
DISTI #
71-WSLT2010R0300FEA1
|
Mouser Electronics | Current Sense Resistors - SMD .03 OHM 1% 1W 75PPM RoHS: Compliant | 3192 |
|
$0.3620 / $0.9800 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
DISTI #
WSLT2010R0300FEA18
|
TTI | Current Sense Resistors - SMD .03 OHM 1% 1W 75PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3370 / $0.3790 | Buy Now |
DISTI #
WSLT2010R0300FEA18
|
Avnet Abacus | WSLT201018 03 1 EA e3 (Alt: WSLT2010R0300FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLT2010R0300FEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLT2010R0300FEA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1732 V |
The recommended soldering temperature for WSLT2010R0300FEA18 is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
Yes, WSLT2010R0300FEA18 is resistant to sulfur contamination due to its passivation layer, which protects the resistor from sulfur-based corrosion.
Yes, WSLT2010R0300FEA18 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
The MSL of WSLT2010R0300FEA18 is MSL 1, which means it can withstand exposure to moisture without damage for up to 30 days at 30°C (86°F) and 60% relative humidity.
Yes, WSLT2010R0300FEA18 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.