Part Details for WSLT-9-03-2-01 by Essentra Components
Results Overview of WSLT-9-03-2-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLT-9-03-2-01 Information
WSLT-9-03-2-01 by Essentra Components is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSLT-9-03-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4950
|
Newark | Cable Clamp, Nylon 6.6, Natural, 22.4Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1730 | Buy Now |
DISTI #
RPC5440-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSHIN TURN Min Qty: 1000 Lead time: 10 Weeks Container: Bulk |
2000 In Stock |
|
$0.1135 / $0.1496 | Buy Now |
DISTI #
144-WSLT-9-03-2-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Lock Top,1/4 Turn Mnt,Nat RoHS: Compliant | 0 |
|
$0.1240 / $0.3400 | Order Now |
DISTI #
70913159
|
RS | Wire Saddle, 1/4 Turn, Hinged Locking Top, Inside-H.56xW.64in, UL94V-2, PK1000 | Essentra Compo... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1154 / $0.1208 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 14.2 mm (0.560 in) - in)side Width - 16.3 mm (0.640 in) RoHS: Compliant | 0 |
|
$0.0973 / $0.1395 | Buy Now |
DISTI #
RICWSLT-9-03-2-01
|
DB Roberts | WIRE SDL,LOCK TOP,1/4 TUR | 0 |
|
RFQ |