Part Details for WSLT-3.5-2-1-01 by Essentra Components
Overview of WSLT-3.5-2-1-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLT-3.5-2-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4945
|
Newark | Cable Clamp, 19.6Mm, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:19.6Mm Rohs Compliant: Yes |Essentra Components WSLT-3.5-2-1-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 / $0.1220 | Buy Now |
DISTI #
RPC5437-ND
|
DigiKey | CBL CLIP WIRE SADDLE ARROWHEAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20036 In Stock |
|
$0.1152 / $0.2900 | Buy Now |
DISTI #
144-WSLT-3.5-2-1-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Locking Top,Natural RoHS: Compliant | 0 |
|
$0.0940 / $0.2600 | Order Now |
DISTI #
70913153
|
RS | Wire Saddle, Snap-In, Hinged Locking Top, Inside-H.14xW.53in, UL94V-2, PK1000 | Essentra Components WSLT-3.5-2-1-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1280 | RFQ |
|
Future Electronics | WSLT Series Natural Nylon Releasable Locking Top Wire Saddle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.0853 / $0.1040 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Maximum Panel Thickness 2 mm (0.078 in) - in)side Height 3.6 mm (0.140 in) - in)side Width 13.5 mm (0.530 in) RoHS: Compliant | 0 |
|
$0.0682 / $0.0982 | Buy Now |
DISTI #
RICWSLT-3.5-2-1-01
|
DB Roberts | WIRE SDL,LOCKING TOP,NATU | 0 |
|
RFQ |