Part Details for WSLT-01-2-19 by Essentra Components
Overview of WSLT-01-2-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLT-01-2-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4935
|
Newark | Cable Clamp, Nylon, Natural, 16.8Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:4.75Mm, Cable Clamp/Clip Material:Nylon (Polyamide), Cable Clamp/Clip Colour:Natural, External Length:16.8Mm, External Width:5Mm Rohs Compliant: Yes |Essentra Components WSLT-01-2-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 / $0.2480 | Buy Now |
DISTI #
RP1056-ND
|
DigiKey | CBL CLIP WIRE SADDLE ARROWHEAD Min Qty: 1000 Lead time: 10 Weeks Container: Bulk |
1000 In Stock |
|
$0.1473 / $0.2180 | Buy Now |
DISTI #
144-WSLT-01-2-19
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Locking Top,Natural RoHS: Compliant | 900 |
|
$0.1800 / $0.4800 | Buy Now |
DISTI #
70913142
|
RS | Wire Saddle, Snap-In, Hinged Locking Top, Inside-H.35xW.42in, UL94V-0, PK1000 | Essentra Components WSLT-01-2-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1980 / $0.2170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1648 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Maximum Panel Thickness 2 mm (0.078 in) - in)side Height 8.9 mm (0.350 in) - in)side Width 10.7 mm (0.420 in) RoHS: Compliant | 0 |
|
$0.1410 / $0.1873 | Buy Now |
DISTI #
RICWSLT-01-2-19
|
DB Roberts | WIRE SDL,LOCKING TOP,NATURAL | 0 |
|
RFQ |