-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 10W, 0.0002ohm, 0.0447V, 1% +/-Tol, 225ppm/Cel, Surface Mount, 5931,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLP5931L2000FEA by Vishay Intertechnologies is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2420748RL
|
Farnell | CURRENT SENSE RES, 0R0002, 1%, 10 W RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 2863 |
|
$1.7420 / $1.8557 | Buy Now |
DISTI #
2420748
|
Farnell | CURRENT SENSE RES, 0R0002, 1%, 10 W RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 2863 |
|
$1.7420 / $1.9314 | Buy Now |
DISTI #
WSLP5931L2000FEA
|
Avnet Americas | WSLP5931 .0002 1% EA - Tape and Reel (Alt: WSLP5931L2000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2949 | Buy Now |
DISTI #
71-WSLP5931L2000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 10watts .0002ohm 1% RoHS: Compliant | 88324 |
|
$1.1100 / $2.7000 | Buy Now |
DISTI #
E02:0323_07515446
|
Arrow Electronics | Res Metal Strip 5931 0.0002 Ohm 1% 10W ±225ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks Date Code: 2444 | Europe - 1500 |
|
$1.5243 | Buy Now |
|
Future Electronics | Res Metal Strip 5931 0.0002 Ohm 1% 10W ±175ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$1.3300 | Buy Now |
DISTI #
86226980
|
Verical | Res Metal Strip 5931 0.0002 Ohm 1% 10W ±225ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2444 | Americas - 1500 |
|
$1.5283 | Buy Now |
DISTI #
WSLP5931L2000FEA
|
TTI | Current Sense Resistors - SMD 10watts .0002ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$1.0300 / $1.1500 | Buy Now |
DISTI #
WSLP5931L2000FEA
|
TME | Resistor: metal strip, current shunt,sensing, SMD, 5931, 200uΩ Min Qty: 1500 | 0 |
|
$1.0400 / $1.2300 | RFQ |
DISTI #
SMC-WSLP5931L2000FEA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1632 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP5931L2000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP5931L2000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 10W, 0.0002ohm, 0.0447V, 1% +/-Tol, 225ppm/Cel, Surface Mount, 5931,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.7446 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5931 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 225 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.0447 V |