-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 10W, 0.001ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X6188
|
Newark | Smd Current Sense Resistors, Aec-Q200 Wslp5931 Series, 0.001 Ohm, 7 W, 1%, 5931 [1577 Metric] Rohs Compliant: Yes |Vishay WSLP59311L000FEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1609 |
|
$1.4600 / $2.4300 | Buy Now |
DISTI #
79AH7979
|
Newark | Res Pwr Metal Strip 0.001 Ohm 7W 1% Smd Rohs Compliant: Yes |Vishay WSLP59311L000FEA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$1.1000 / $1.3900 | Buy Now |
DISTI #
41Y6124
|
Newark | Smd Current Sense Resistors, Aec-Q200 Wslp5931 Series, 0.001 Ohm, 7 W, 1%, 5931 [1577 Metric] |Vishay WSLP59311L000FEA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WSLP59311L000FEA
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 10 W, 5931 [1577 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSLP59311L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 1500 |
|
$1.0125 / $1.5092 | Buy Now |
DISTI #
71-WSLP59311L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 7watts .001ohm 1% RoHS: Compliant | 6955 |
|
$1.0300 / $2.4300 | Buy Now |
|
Future Electronics | Res Metal Strip 5931 0.001 Ohm 1% 10W ±75ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$1.0300 | Buy Now |
DISTI #
WSLP59311L000FEA
|
TTI | Current Sense Resistors - SMD 7watts .001ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 4500 In Stock |
|
$1.0200 | Buy Now |
DISTI #
WSLP59311L000FEA
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 1%, 10 W, 5931 [1577 Metric], Metal Strip, High Power (Alt: WSLP59311L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP59311L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP59311L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 10W, 0.001ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.3382 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5931 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.1 V |
This table gives cross-reference parts and alternative options found for WSLP59311L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP59311L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP59311L000FEK | Fixed Resistor, Metal Strip, 10W, 0.001ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931, CHIP | Vishay Intertechnologies | WSLP59311L000FEA vs WSLP59311L000FEK |
WSLP59311L000FEB | Fixed Resistor, Metal Strip, 10W, 0.001ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931, CHIP | Vishay Intertechnologies | WSLP59311L000FEA vs WSLP59311L000FEB |