Part Details for WSLP39212L200FEA by Vishay Intertechnologies
Overview of WSLP39212L200FEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLP39212L200FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP39212L200FEA
|
Avnet Americas | RES PWR METAL STRIP 0.0022 OHM 5W 1% SMD - Tape and Reel (Alt: WSLP39212L200FEA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8000 / $0.9024 | Buy Now |
DISTI #
71-WSLP39212L200FEA
|
Mouser Electronics | Current Sense Resistors - SMD 0.0022 ohm 1% RoHS: Compliant | 0 |
|
$0.9150 | Order Now |