-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 7W, 0.0005ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2726, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP2726L5000JEA
|
Avnet Americas | WSLP2726 .0005 5% EA - Tape and Reel (Alt: WSLP2726L5000JEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0395 / $1.5264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP2726L5000JEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP2726L5000JEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 7W, 0.0005ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2726, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.95 mm | |
Package Length | 6.9 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2726 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 0.0775 V |