Part Details for WSLP2726L2000FEA by Vishay Dale
Overview of WSLP2726L2000FEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLP2726L2000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSLP2726L2000FEACT-ND
|
DigiKey | RES SMD 0.0002 OHM 1% 7W 2726 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6623 In Stock |
|
$1.0772 / $2.6500 | Buy Now |
DISTI #
71589013
|
RS | CURRENT SENSE, RESISTOR, WSLP2726.00021%EA | Vishay Dale WSLP2726L2000FEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $2.7600 | RFQ |