-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sensing Resistors 1watt .03ohms 1%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSLP1206R0300FEBCT-ND
|
DigiKey | RES 0.03 OHM 1% 1W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
753 In Stock |
|
$0.4025 / $1.0100 | Buy Now |
DISTI #
71589847
|
RS | CURRENT SENSE, RESISTOR, WSLP1206.031%EBe3 | Vishay Dale WSLP1206R0300FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 / $0.4680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP1206R0300FEB
Vishay Dale
Buy Now
|
Compare Parts:
WSLP1206R0300FEB
Vishay Dale
Current Sensing Resistors 1watt .03ohms 1%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |