-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1943
|
Newark | Current Sense Resistor, 0.03 Ohm, 1W, 1%, Resistance:0.03Ohm, Product Range:Wslp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Vishay WSLP1206R0300FEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4413 |
|
$0.3540 / $0.3840 | Buy Now |
DISTI #
84R1944
|
Newark | Current Sense Resistor, 0.03 Ohm, 1W, 1%, Full Reel, Resistance:0.03Ohm, Product Range:Wslp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSLP1206R0300FEA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
38AH3357
|
Newark | Power Metal Strip,1206,0.03,1%,tr |Vishay WSLP1206R0300FEA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
WSLP1206R0300FEA
|
Avnet Americas | WSLP1206 .03 1% EA e3 - Tape and Reel (Alt: WSLP1206R0300FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 88000 |
|
$0.1818 | Buy Now |
DISTI #
84R1943
|
Avnet Americas | WSLP1206 .03 1% EA e3 - Product that comes on tape, but is not reeled (Alt: 84R1943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 4413 Partner Stock |
|
$0.4190 / $0.5700 | Buy Now |
DISTI #
71-WSLP1206R0300FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1Watt 0.03Ohms 1% RoHS: Compliant | 26413 |
|
$0.1740 / $0.5700 | Buy Now |
DISTI #
V72:2272_09633143
|
Arrow Electronics | Res Metal Strip 1206 0.03 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2143 Container: Cut Strips | Americas - 2003 |
|
$0.2706 / $0.2982 | Buy Now |
|
Future Electronics | WSLP1206 .03 1% EA E3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 24000Reel |
|
$0.2450 / $0.2500 | Buy Now |
DISTI #
60256326
|
Verical | Res Metal Strip 1206 0.03 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2143 | Americas - 2003 |
|
$0.2706 / $0.2890 | Buy Now |
DISTI #
WSLP1206R0300FEA
|
TTI | Current Sense Resistors - SMD 1Watt 0.03Ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 36000 In Stock |
|
$0.1680 / $0.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP1206R0300FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP1206R0300FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1732 V |
This table gives cross-reference parts and alternative options found for WSLP1206R0300FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP1206R0300FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP1206R0300FEB | Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSLP1206R0300FEA vs WSLP1206R0300FEB |
WSLP1206R0300FEK | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.03 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | WSLP1206R0300FEA vs WSLP1206R0300FEK |
WSLP1206R0300FEA | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.03 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | WSLP1206R0300FEA vs WSLP1206R0300FEA |