-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R2635
|
Newark | Wirewound Resistor, 0.02 Ohm, 1W, ±1%, Resistance:0.02Ohm, Product Range:Wsl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Vishay WSLP1206R0200FEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3307 |
|
$0.3810 / $0.7800 | Buy Now |
DISTI #
28X3248
|
Newark | Wirewound Resistor, 0.02 Ohm, 1W, ±1%, Full Reel, Resistance:0.02Ohm, Product Range:Wsl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSLP1206R0200FEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 | Buy Now |
DISTI #
WSLP1206R0200FEA
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohms, ± 1%, 1 W, 1206 [3216 Metric], Metal Strip - Tape and Reel (Alt: WSLP1206R0200FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1782 / $0.3361 | Buy Now |
DISTI #
WSLP1206R0200FEA
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohms, ± 1%, 1 W, 1206 [3216 Metric], Metal Strip - Tape and Reel (Alt: WSLP1206R0200FEA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4657 / $0.5762 | Buy Now |
DISTI #
71-WSLP1206R0200FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1Watt 0.02Ohms 1% RoHS: Compliant | 24530 |
|
$0.1790 / $0.6100 | Buy Now |
|
Future Electronics | WSLP Series 1206 1 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 32000Reel |
|
$0.2400 / $0.2450 | Buy Now |
|
Future Electronics | WSLP Series 1206 1 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2250 / $0.2300 | Buy Now |
|
Bristol Electronics | 2375 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL STRIP, 1W, 0.02OHM, 0.141V, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 1206 | 29 |
|
$0.6160 / $0.7700 | Buy Now |
DISTI #
WSLP1206R0200FEA
|
TTI | Current Sense Resistors - SMD 1Watt 0.02Ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 44000 In Stock |
|
$0.1740 / $0.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP1206R0200FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP1206R0200FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |
This table gives cross-reference parts and alternative options found for WSLP1206R0200FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP1206R0200FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP1206R0200FEK | Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSLP1206R0200FEA vs WSLP1206R0200FEK |