-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 0.5% +/-Tol, 110ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP12065L000DEA
|
Avnet Americas | WSLP1206 .005 .5% EA e3 - Tape and Reel (Alt: WSLP12065L000DEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7296 / $0.8073 | Buy Now |
DISTI #
71-WSLP12065L000DEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .005ohms .5% RoHS: Compliant | 0 |
|
$0.7470 / $0.7610 | Order Now |
DISTI #
WSLP12065L000DEA
|
Avnet Abacus | WSLP1206 .005 .5% EA e3 (Alt: WSLP12065L000DEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP12065L000DEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP12065L000DEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 0.5% +/-Tol, 110ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.0707 V |
This table gives cross-reference parts and alternative options found for WSLP12065L000DEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP12065L000DEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP12065L000DEB | Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.5% +/-Tol, 110ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSLP12065L000DEA vs WSLP12065L000DEB |