Part Details for WSLP12063L000FEA by Vishay Dale
Overview of WSLP12063L000FEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLP12063L000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10095-1-ND
|
DigiKey | RES 0.003 OHM 1% 1W 1206 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5935 In Stock |
|
$0.4025 / $1.1600 | Buy Now |
DISTI #
71589514
|
RS | CURRENT SENSE, RESISTOR, WSLP1206.0031%EAe3 | Vishay Dale WSLP12063L000FEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
New Advantage Corporation | WSLP Series 1206 1 W 3 mOhm �1% �150 ppm/�C SMT Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.2846 | Buy Now |
Part Details for WSLP12063L000FEA
WSLP12063L000FEA CAD Models
WSLP12063L000FEA Part Data Attributes
|
WSLP12063L000FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSLP12063L000FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 150 ppm, 0.003 ohm, SURFACE MOUNT, 1206, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0548 V |
Alternate Parts for WSLP12063L000FEA
This table gives cross-reference parts and alternative options found for WSLP12063L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP12063L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP12063L000FEA | Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.0548V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSLP12063L000FEA vs WSLP12063L000FEA |
WSLP12063L000FEB | Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.0548V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSLP12063L000FEA vs WSLP12063L000FEB |
WSLP12063L000FEK | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 150 ppm, 0.003 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Dale | WSLP12063L000FEA vs WSLP12063L000FEK |