WSLP0805R0400FEB
Description: Fixed Resistor, Metal Strip, 0.5W, 0.04ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP

Overview of WSLP0805R0400FEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for WSLP0805R0400FEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSLP0805R0400FEB
Avnet Americas WSLP0805 .04 1% EB e3 - Tape and Reel (Alt: WSLP0805R0400FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.6508
  • 2,000 $0.4773
  • 4,000 $0.3884
  • 6,000 $0.3751
  • 8,000 $0.3606
  • 10,000 $0.3436
  • 100,000 $0.2011
$0.2011 / $0.6508 Buy Now
DISTI # 71-WSLP0805R0400FEB
Mouser Electronics Current Sense Resistors - SMD .5watt .04ohm 1% RoHS: Compliant 4623
  • 1 $0.8600
  • 10 $0.7020
  • 100 $0.5750
  • 250 $0.4950
  • 500 $0.4170
  • 1,000 $0.3450
  • 2,000 $0.3380
  • 5,000 $0.3310
  • 10,000 $0.3230
$0.3230 / $0.8600 Buy Now
DISTI # V72:2272_09632763
Arrow Electronics Res Metal Strip 0805 0.04 Ohm 1% 0.5W(1/2W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2312 Container: Cut Strips Americas - 843
  • 1 $0.3959
  • 10 $0.3766
  • 25 $0.3752
  • 100 $0.3569
  • 250 $0.3458
  • 500 $0.3203
$0.3203 / $0.3959 Buy Now
DISTI # 67373045
Verical Res Metal Strip 0805 0.04 Ohm 1% 0.5W(1/2W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2312 Americas - 843
  • 14 $0.3766
  • 25 $0.3752
  • 100 $0.3569
  • 250 $0.3458
  • 500 $0.3203
$0.3203 / $0.3766 Buy Now
DISTI # WSLP0805R0400FEB
TTI Current Sense Resistors - SMD .5watt .04ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 3000
In Stock
  • 1,000 $0.3420
$0.3420 Buy Now
DISTI # WSLP0805R0400FEB
Avnet Abacus SMD Chip Resistor, 40 MOhm, � 1%, 500 mW, 0805 [2012 Metric], Metal Strip, Power (Alt: WSLP0805R0400FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803604950564
Chip1Stop Res Metal Strip 0805 0.04 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes 843
  • 1 $0.6760
  • 10 $0.4820
  • 25 $0.4260
$0.4260 / $0.6760 Buy Now

CAD Models for WSLP0805R0400FEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSLP0805R0400FEB by Vishay Intertechnologies

WSLP0805R0400FEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.406 mm
Package Length
2.03 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.04 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
75 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.1414 V
Want to compare parts?
  1. WSLP0805R0400FEB
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 0.5W, 0.04ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSLP0805R0400FEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSLP0805R0400FEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSLP0805R0400FEB would you like to use for your alert(s)?
  • Please alert me when WSLP0805R0400FEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSLP0805R0400FEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSLP0805R0400FEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSLP0805R0400FEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSLP0805R0400FEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSLP0805R0400FEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: