-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.5W, 0.022ohm, 0.1049V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y1155
|
Newark | Wslp0805 .022 1% Ea E3 |Vishay WSLP0805R0220FEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 / $0.4550 | Buy Now |
DISTI #
WSLP0805R0220FEA
|
Avnet Americas | WSLP0805 .022 1% EA e3 - Tape and Reel (Alt: WSLP0805R0220FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2011 / $0.4150 | Buy Now |
DISTI #
71-WSLP0805R0220FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/2Watt 0.022Ohm 1% RoHS: Compliant | 4780 |
|
$0.3590 / $0.8500 | Buy Now |
DISTI #
V72:2272_09632660
|
Arrow Electronics | Res Metal Strip 0805 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1644 Container: Cut Strips | Americas - 4 |
|
$0.1112 | Buy Now |
|
Future Electronics | WSLP Series 0805 0.5 W 0.022 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3450 | Buy Now |
DISTI #
WSLP0805R0220FEA
|
Avnet Abacus | SMD Chip Resistor, 22 MOhm, � 1%, 500 mW, 0805 [2012 Metric], Metal Strip, Power (Alt: WSLP0805R0220FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S802702157116
|
Chip1Stop | Res Metal Strip 0805 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R RoHS: Compliant | 4 |
|
$0.1112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP0805R0220FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP0805R0220FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.5W, 0.022ohm, 0.1049V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1049 V |
This table gives cross-reference parts and alternative options found for WSLP0805R0220FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP0805R0220FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP0805R0220FEK | Fixed Resistor, Metal Strip, 0.5W, 0.022ohm, 0.1049V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | WSLP0805R0220FEA vs WSLP0805R0220FEK |
WSLP0805R0220FEB | Fixed Resistor, Metal Strip, 0.5W, 0.022ohm, 0.1049V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSLP0805R0220FEA vs WSLP0805R0220FEB |