Part Details for WSLP0805R0100FEA18 by Vishay Dale
Results Overview of WSLP0805R0100FEA18 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLP0805R0100FEA18 Information
WSLP0805R0100FEA18 by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSLP0805R0100FEA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2530-1-ND
|
DigiKey | RES 0.01 OHM 1% 1W 0805 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7948 In Stock |
|
$0.3949 / $1.5600 | Buy Now |
DISTI #
71589151
|
RS | CURRENT SENSE, RESISTOR, WSLP0805-18.011%EAe3 | Vishay Dale WSLP0805R0100FEA18 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.4933 / $0.5286 | Buy Now |