-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.006 OHM 1% 1W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSLP08056L000FEA18CT-ND
|
DigiKey | RES 0.006 OHM 1% 1W 0805 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8573 In Stock |
|
$0.4025 / $1.1600 | Buy Now |
DISTI #
71589059
|
RS | CURRENT SENSE, RESISTOR, WSLP0805-18.0061%EAe3 | Vishay Dale WSLP08056L000FEA18 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 / $0.4680 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.5251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy