WSLP0603R0330FEA
Description: Fixed Resistor, Metal Strip, 0.4W, 0.033ohm, 0.1149V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP

Overview of WSLP0603R0330FEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for WSLP0603R0330FEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 05T6656
Newark Metal Strip, 0.033 Ohm, 400Mw, 603, 1%, Resistance:0.033Ohm, Product Range:Wsl Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:1.6Mm Rohs Compliant: Yes |Vishay WSLP0603R0330FEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.5640
$0.5640 Buy Now
DISTI # 05T6657
Newark Metal Strip, 0.033 Ohm, 400Mw, 603, 1%, Full Reel, Resistance:0.033Ohm, Product Range:Wsl Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSLP0603R0330FEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.3970
  • 6,000 $0.3830
  • 10,000 $0.3740
$0.3740 / $0.3970 Buy Now
DISTI # WSLP0603R0330FEA
Avnet Americas WSLP0603 .033 1% EA e3 - Tape and Reel (Alt: WSLP0603R0330FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.4150
  • 10,000 $0.4017
  • 20,000 $0.2728
  • 30,000 $0.2635
  • 40,000 $0.2533
  • 50,000 $0.2414
  • 500,000 $0.2133
$0.2133 / $0.4150 Buy Now
DISTI # 71-WSLP0603R0330FEA
Mouser Electronics Current Sense Resistors - SMD 0.4Watt 0.033Ohm 1% RoHS: Compliant 1112
  • 1 $0.9200
  • 10 $0.6900
  • 100 $0.5650
  • 250 $0.4950
  • 500 $0.4170
  • 1,000 $0.3460
  • 2,500 $0.3450
  • 5,000 $0.3380
  • 10,000 $0.3300
$0.3300 / $0.9200 Buy Now
DISTI # WSLP0603R0330FEA
TTI Current Sense Resistors - SMD 0.4Watt 0.033Ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.3410
  • 10,000 $0.3340
  • 20,000 $0.3280
  • 30,000 $0.3210
  • 50,000 $0.3150
  • 100,000 $0.3090
$0.3090 / $0.3410 Buy Now
DISTI # WSLP0603R0330FEA
TME Resistor: metal strip, current shunt,sensing, SMD, 0603, 33mΩ Min Qty: 5000 0
  • 5,000 $0.3950
$0.3950 RFQ
DISTI # WSLP0603R0330FEA
Avnet Abacus SMD Chip Resistor, 33 MOhm, � 1%, 400 mW, 0603 [1608 Metric], Metal Strip, Power (Alt: WSLP0603R0330FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for WSLP0603R0330FEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSLP0603R0330FEA by Vishay Intertechnologies

WSLP0603R0330FEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.406 mm
Package Length
1.52 mm
Package Style
SMT
Package Width
0.76 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.033 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
110 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.1149 V
Want to compare parts?
  1. WSLP0603R0330FEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 0.4W, 0.033ohm, 0.1149V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for WSLP0603R0330FEA

This table gives cross-reference parts and alternative options found for WSLP0603R0330FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP0603R0330FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSLP0603R0330FEA RES,SMT,METAL PLATE,33M OHMS,1% +/-TOL,-75,75PPM TC,0603 CASE Vishay Dale WSLP0603R0330FEA vs WSLP0603R0330FEA
WSLP0603R0330FEK Fixed Resistor, Metal Strip, 0.4W, 0.033ohm, 0.1149V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WSLP0603R0330FEA vs WSLP0603R0330FEK

Related Parts for WSLP0603R0330FEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSLP0603R0330FEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSLP0603R0330FEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSLP0603R0330FEA would you like to use for your alert(s)?
  • Please alert me when WSLP0603R0330FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSLP0603R0330FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSLP0603R0330FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSLP0603R0330FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSLP0603R0330FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSLP0603R0330FEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: