Part Details for WSLF25121L300FEA by Vishay Dale
Overview of WSLF25121L300FEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLF25121L300FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10351-1-ND
|
DigiKey | RES 0.0013 OHM 1% 3W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10203 In Stock |
|
$0.2322 / $0.8000 | Buy Now |
DISTI #
71588762
|
RS | CURRENT SENSE, RESISTOR, WSLF2512.00131%EAe3 | Vishay Dale WSLF25121L300FEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |