Part Details for WSLC-4-01 by Essentra Components
Results Overview of WSLC-4-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLC-4-01 Information
WSLC-4-01 by Essentra Components is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSLC-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4930
|
Newark | Cable Clamp, Nylon 6.6, Natural, 15Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, C... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.1220 | Buy Now |
DISTI #
RPC6260-ND
|
DigiKey | CBL CLIP WIRE SADDLE ARROWHEAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1349 In Stock |
|
$0.1004 / $0.1800 | Buy Now |
DISTI #
144-WSLC-4-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Saddle, Locking Top, 1K/Bag, Natural | 0 |
|
$0.0920 / $0.2500 | Order Now |
DISTI #
71254401
|
RS | Wire Saddle, Locking Top, 1K/Bag, Natural | Essentra Components WSLC-4-01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1200 | RFQ |
DISTI #
74522197
|
RS | Wire Saddle, Inside Height - .236", Inside Width - .354", Natural | Essentra Components WSLC-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Package | 0 |
|
$78.7730 / $93.0870 | RFQ |
|
Onlinecomponents.com | Wire Saddle - Maximum Panel Thickness 6 mm (0.236 in) - in)side Height 6 mm (0.236 in) - in)side W... more RoHS: Compliant | 0 |
|
$0.0654 / $0.0826 | Buy Now |
DISTI #
RICWSLC-4-01
|
DB Roberts | WIRE SADDLE, LOCKING TOP, 1K/B | 0 |
|
RFQ |