-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 5W, 0.001ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9053
|
Newark | Current Sense Resistor, 0.001 Ohm, 5 W,1%, Full Reel, Resistance:0.001Ohm, Product Range:Wsl Series, Resistor Case/Package:5931 [15079 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL59311L000FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
42M1404
|
Newark | Wirewound Resistor, 0.001 Ohm, 5W, ±1%, Resistance:0.001Ohm, Product Range:Wsl Series, Resistor Case/Package:5931 [15079 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:15Mm Rohs Compliant: Yes |Vishay WSL59311L000FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
WSL59311L000FEA
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ? 1%, 5 W, 5931 [15079 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL59311L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5715 / $0.9045 | Buy Now |
DISTI #
71-WSL59311L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 5watts .001ohms 1% RoHS: Compliant | 3996 |
|
$0.5690 / $1.5900 | Buy Now |
DISTI #
V79:2366_26615568
|
Arrow Electronics | Res Metal Strip 5931 0.001 Ohm 1% 5W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2012 | Americas - 1 |
|
$1.0723 | Buy Now |
|
Future Electronics | WSL Series 5931 5 W 0.001 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$1.1200 | Buy Now |
DISTI #
69265973
|
Verical | Res Metal Strip 5931 0.001 Ohm 1% 5W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2316 | Americas - 1390 |
|
$0.9275 / $0.9388 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 PPM, 0.001 OHM, SURFACE MOUNT, 5931 | 8172 |
|
$1.4310 / $3.8160 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 PPM, 0.001 OHM, SURFACE MOUNT, 5931 | 720 |
|
$0.7980 / $1.9950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL59311L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL59311L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.001ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5931 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.071 V |
This table gives cross-reference parts and alternative options found for WSL59311L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL59311L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSL59311L000FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 5W, 0.001ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931, | WSL59311L000FEA vs WSL59311L000FEB |