-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.0003ohm, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4026, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL4026L3000FEA
|
Avnet Americas | WSL-4026 .0003 1% EA - Tape and Reel (Alt: WSL4026L3000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.8625 | Buy Now |
DISTI #
71-WSL4026L3000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 3watt .0003ohms 1% RoHS: Compliant | 4172 |
|
$0.8800 / $2.2000 | Buy Now |
|
Future Electronics | WSL-4026 .0003 ohms 1% Power Metal Strip® Resistors, Low Value, High Power RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
WSL4026L3000FEA
|
TTI | Current Sense Resistors - SMD 3watt .0003ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.8300 / $0.9100 | Buy Now |
DISTI #
WSL4026L3000FEA
|
TME | Resistor: metal strip, current shunt,sensing, SMD, 4026, 300uΩ, 3W Min Qty: 1500 | 0 |
|
$0.9200 | RFQ |
DISTI #
WSL4026L3000FEA
|
Avnet Abacus | WSL-4026 .0003 1% EA (Alt: WSL4026L3000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL4026L3000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL4026L3000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.0003ohm, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4026, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Welded | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.58 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4026 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.03 V |