Part Details for WSL4026L2000FEA by Vishay Intertechnologies
Results Overview of WSL4026L2000FEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL4026L2000FEA Information
WSL4026L2000FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL4026L2000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL4026L2000FEA
|
Avnet Americas | WSL-4026 .0002 1% EA - Tape and Reel (Alt: WSL4026L2000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8829 / $1.0611 | Buy Now |
DISTI #
71-WSL4026L2000FEA
|
Mouser Electronics | Current Sense Resistors - SMD WSL-4026 .0002 1% EA | 0 |
|
$0.9190 | Order Now |
|
Future Electronics | Res Metal Strip 4026 0.2MilliOhm 1% 3W ±75ppm/°C Molded T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$3.2500 | Buy Now |