Part Details for WSL40265L000FEB by Vishay Dale
Overview of WSL40265L000FEB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL40265L000FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSL40265L000FEBCT-ND
|
DigiKey | RES 0.005 OHM 1% 3W 4026 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.7596 / $3.0100 | Buy Now |
DISTI #
71590063
|
RS | CURRENT SENSE, RESISTOR, WSL-4026.0051%EB | Vishay Dale WSL40265L000FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1700 | RFQ |