-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4026, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1792
|
Newark | Res, 0R001, 3W, 4026, Metal Strip, Resistance:0.001Ohm, Product Range:Wsl Series, Resistor Case/Package:4026 [1066 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:10.1Mm Rohs Compliant: Yes |Vishay WSL40261L000FEB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 535 |
|
$0.8240 | Buy Now |
DISTI #
07W9716
|
Newark | Res, 0R001, 3W, 4026, Metal Strip, Resistance:0.001Ohm, Product Range:Wsl Series, Resistor Case/Package:4026 [1066 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:10.1Mm Rohs Compliant: Yes |Vishay WSL40261L000FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.1400 | Buy Now |
DISTI #
08AJ1792
|
Avnet Americas | WSL-4026 .001 1% EB - Product that comes on tape, but is not reeled (Alt: 08AJ1792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 535 Partner Stock |
|
$1.2200 / $2.3400 | Buy Now |
DISTI #
WSL40261L000FEB
|
Avnet Americas | WSL-4026 .001 1% EB - Tape and Reel (Alt: WSL40261L000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7320 / $0.9450 | Buy Now |
DISTI #
71-WSL40261L000FEB
|
Mouser Electronics | Current Sense Resistors - SMD 3watts .001ohm 1% RoHS: Compliant | 39 |
|
$0.7590 / $2.4500 | Buy Now |
DISTI #
V72:2272_09630914
|
Arrow Electronics | WSL40261L000FEB Resistor Fixed Single-Surface Mount Metal Strip 0.001 Ohm 1% 3W ±75ppm/°C SMD T/R - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1805 Container: Cut Strips | Americas - 126 |
|
$0.8860 / $1.4618 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD 3watts .001ohm 1% 4026 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9500 / $0.9900 | Buy Now |
DISTI #
32596703
|
Verical | WSL40261L000FEB Resistor Fixed Single-Surface Mount Metal Strip 0.001 Ohm 1% 3W ±75ppm/°C SMD T/R - Arrow.com RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1805 | Americas - 126 |
|
$1.4618 | Buy Now |
DISTI #
WSL40261L000FEB
|
TTI | Current Sense Resistors - SMD 3watts .001ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.7500 | Buy Now |
DISTI #
WSL40261L000FEB
|
TME | Resistor: metal strip, current shunt,sensing, SMD, 4026, 1mΩ, 3W Min Qty: 1000 | 0 |
|
$0.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL40261L000FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL40261L000FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4026, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Welded | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.68 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4026 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.0548 V |
This table gives cross-reference parts and alternative options found for WSL40261L000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL40261L000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL40261L000FEK | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4026, CHIP | Vishay Intertechnologies | WSL40261L000FEB vs WSL40261L000FEK |