-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.0036ohm, 0.1039V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL36373L600FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL36373L600FEA
|
Avnet Americas | WSL-3637 .0036 1% EA e3 - Tape and Reel (Alt: WSL36373L600FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6019 / $0.6153 | Buy Now |
DISTI #
71-WSL36373L600FEA
|
Mouser Electronics | Current Sense Resistors - SMD .0036 OHM 1% 3W 50PPM RoHS: Compliant | 1779 |
|
$0.6770 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.9770 | Buy Now |
DISTI #
WSL36373L600FEA
|
TTI | Current Sense Resistors - SMD .0036 OHM 1% 3W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.6090 / $0.6470 | Buy Now |
DISTI #
WSL36373L600FEA
|
TME | Resistor: metal strip, current shunt,sensing, SMD, 3637, 3.6mΩ, 3W Min Qty: 4000 | 0 |
|
$0.5470 | RFQ |
DISTI #
WSL36373L600FEA
|
Avnet Abacus | WSL3637 0036 1 EA e3 (Alt: WSL36373L600FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL36373L600FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL36373L600FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.0036ohm, 0.1039V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 9.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 9.14 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0036 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3637 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1039 V |