Part Details for WSL2512R3000FEK by Vishay Dale
Overview of WSL2512R3000FEK by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL2512R3000FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2512R3000FEK-ND
|
DigiKey | RES 0.3 OHM 1% 1W 2512 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7917 | Buy Now |
DISTI #
70205134
|
RS | WSL Series Metal Strip Power Resistor 2512 Case 300mOhms +/-1% 1W +/-75ppm/degC | Vishay Dale WSL2512R3000FEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.5900 | RFQ |
Part Details for WSL2512R3000FEK
WSL2512R3000FEK CAD Models
WSL2512R3000FEK Part Data Attributes
|
WSL2512R3000FEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL2512R3000FEK
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.3 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5477 V |
Alternate Parts for WSL2512R3000FEK
This table gives cross-reference parts and alternative options found for WSL2512R3000FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2512R3000FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSL2512R3000FEB | Vishay Intertechnologies | $0.1450 | Fixed Resistor, | WSL2512R3000FEK vs WSL2512R3000FEB |
WSL2512R3000FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 1W, 0.3ohm, 0.5477V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | WSL2512R3000FEK vs WSL2512R3000FEK |
WSL2512R3000FEA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.3 ohm, SURFACE MOUNT, 2512, CHIP, GREEN | WSL2512R3000FEK vs WSL2512R3000FEA |
WSL2512R3000FEA | Vishay Intertechnologies | $0.3156 | Fixed Resistor, Metal Strip, 1W, 0.3ohm, 0.5477V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | WSL2512R3000FEK vs WSL2512R3000FEA |
WSL2512R3000FTA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.3 ohm, SURFACE MOUNT, 2512, CHIP | WSL2512R3000FEK vs WSL2512R3000FTA |