Part Details for WSL2512R2740FEB by Vishay Dale
Overview of WSL2512R2740FEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL2512R2740FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71588449
|
RS | Current Sense, Resistor, WSL-2512.2741%EBe3 | Vishay Dale WSL2512R2740FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4010 / $0.5020 | RFQ |
Part Details for WSL2512R2740FEB
WSL2512R2740FEB CAD Models
WSL2512R2740FEB Part Data Attributes
|
WSL2512R2740FEB
Vishay Dale
Buy Now
|
Compare Parts:
WSL2512R2740FEB
Vishay Dale
Current Sensing Resistors .274 Ohm 1W 1%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |