Datasheets
WSL2512R1620FEA by:

RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.162 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT

Part Details for WSL2512R1620FEA by Vishay Dale

Overview of WSL2512R1620FEA by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSL2512R1620FEA

Part # Distributor Description Stock Price Buy
DISTI # 71588089
RS Current Sense, Resistor, WSL-2512.1621%EAe3 | Vishay Dale WSL2512R1620FEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.5020
  • 5,000 $0.4770
  • 10,000 $0.4510
  • 100,000 $0.4260
  • 250,000 $0.4010
$0.4010 / $0.5020 RFQ

Part Details for WSL2512R1620FEA

WSL2512R1620FEA Part Data Attributes

WSL2512R1620FEA Vishay Dale
Buy Now Datasheet
Compare Parts:
WSL2512R1620FEA Vishay Dale RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.162 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 170 °C
Operating Temperature-Min -65 °C
Package Height 0.635 mm
Package Length 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.18 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.162 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL STRIP
Temperature Coefficient 75 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 0.4025 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL2512R1620FEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL2512R1620FEA by Vishay Dale

Select Manufacturer
Which Manufacturer of WSL2512R1620FEA would you like to use for your alert(s)?
  • Please alert me when WSL2512R1620FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL2512R1620FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL2512R1620FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL2512R1620FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL2512R1620FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL2512R1620FEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: