Part Details for WSL2512R0250FTA80 by Vishay Intertechnologies
Overview of WSL2512R0250FTA80 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL2512R0250FTA80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2512R0250FTA80
|
Avnet Americas | Low Value Power Metal Strip Resistor 2512 Size 25m Ohm 1% 1 W ±75 ppm/°C 2-Pin SMD T/R (Alt: WSL2512R0250FTA80) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |