Part Details for WSL25126L000FEA18. by Vishay Intertechnologies
Overview of WSL25126L000FEA18. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL25126L000FEA18.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC2465
|
Newark | Res, Metal Strip, 0.006Ohm, 1%, 2512, Resistance:0.006Ohm, Product Range:Wsl_18 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay WSL25126L000FEA18. RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7070 / $0.8450 | Buy Now |