Part Details for WSL25124L400FEA18 by Vishay Dale
Overview of WSL25124L400FEA18 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL25124L400FEA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL25124L400FEA18-ND
|
DigiKey | RES 0.0044 OHM 1% 2W 2512 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7553 | Buy Now |
DISTI #
71588396
|
RS | Current Sense, Resistor, WSL-2512-18.00441%EAe3 | Vishay Dale WSL25124L400FEA18 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.1300 | RFQ |
Part Details for WSL25124L400FEA18
WSL25124L400FEA18 CAD Models
WSL25124L400FEA18 Part Data Attributes
|
WSL25124L400FEA18
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL25124L400FEA18
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 150 ppm, 0.0044 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0044 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0938 V |
Alternate Parts for WSL25124L400FEA18
This table gives cross-reference parts and alternative options found for WSL25124L400FEA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL25124L400FEA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL25124L400FEK18 | Fixed Resistor, Metal Strip, 2W, 0.0044ohm, 0.0938V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25124L400FEA18 vs WSL25124L400FEK18 |
WSL25124L400FEK18 | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 150 ppm, 0.0044 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Dale | WSL25124L400FEA18 vs WSL25124L400FEK18 |
WSL25124L400FEA18 | Fixed Resistor, Metal Strip, 2W, 0.0044ohm, 0.0938V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25124L400FEA18 vs WSL25124L400FEA18 |