-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL25121L000FTB18
|
Avnet Americas | WSL-2512-18 .001 1% R79 - Tape and Reel (Alt: WSL25121L000FTB18) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-WSL-2512-0.001-18
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .001ohms 1% RoHS: Compliant | 0 |
|
$1.9400 / $1.9700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL25121L000FTB18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL25121L000FTB18
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2022-04-28 13:17:55 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -65C to +170C | |
Candidate List Date | 2022-06-10 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 275 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0447 V |
This table gives cross-reference parts and alternative options found for WSL25121L000FTB18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL25121L000FTB18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL25121L000FTA18 | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 275 ppm, 0.001 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Dale | WSL25121L000FTB18 vs WSL25121L000FTA18 |
WSL25121L000FTA18 | Fixed Resistor, Metal Strip, 2W, 0.001ohm, 0.0447V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25121L000FTB18 vs WSL25121L000FTA18 |
WSL25121L000FEA18 | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 275 ppm, 0.001 ohm, SURFACE MOUNT, 2512, CHIP, GREEN | Vishay Dale | WSL25121L000FTB18 vs WSL25121L000FEA18 |
WSL25121L000FEK18 | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 275 ppm, 0.001 ohm, SURFACE MOUNT, 2512, CHIP, GREEN | Vishay Dale | WSL25121L000FTB18 vs WSL25121L000FEK18 |