There are no models available for this part yet.
Overview of WSL2010R5000FTB by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WSL2010R5000FTB by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WSL2010R5000FTB-ND
|
DigiKey | RES 0.5 OHM 1% 1/2W 2010 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8456 | Buy Now | |
DISTI #
71587706
|
RS | Current Sense, Resistor, WSL-2010.51%R79 | Vishay Dale WSL2010R5000FTB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $1.0000 | RFQ | |
Bristol Electronics | Min Qty: 9 | 1840 |
|
$0.1575 / $0.5625 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL STRIP, 0.5W, 0.5OHM, 0.5V, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 2010 | 1472 |
|
$0.1950 / $0.7500 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL STRIP, 0.5W, 0.5OHM, 0.5V, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 2010 | 741 |
|
$0.2340 / $0.9000 | Buy Now |