-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.5W, 0.4ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2010R4000FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4741
|
Newark | Metal Strip Resistor, 0.4Ohm, 1%, 2010, Resistance:0.4Ohm, Product Range:Wsl Series, Resistor Cas... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3270 | Buy Now |
DISTI #
78R0377
|
Newark | Current Sense Resistor, 0.4 Ohm, 500 Mw,1%, Full Reel, Resistance:0.4Ohm, Product Range:Wsl Series... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 | Buy Now |
DISTI #
WSL2010R4000FEA
|
Avnet Americas | WSL-2010 .4 1% EA e3 - Tape and Reel (Alt: WSL2010R4000FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1776 / $0.2229 | Buy Now |
DISTI #
71-WSL2010R4000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/2watt .4ohms 1% RoHS: Compliant | 12671 |
|
$0.1930 / $0.8100 | Buy Now |
DISTI #
V72:2272_09629589
|
Arrow Electronics | Res Metal Strip 2010 0.4 Ohm 1% 0.5W(1/2W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q20... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2223 Container: Cut Strips | Americas - 4118 |
|
$0.2841 / $0.3512 | Buy Now |
|
Future Electronics | WSL-2010 .4 1% EA E3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel |
4000 Reel |
|
$0.2200 | Buy Now |
DISTI #
62163852
|
Verical | Res Metal Strip 2010 0.4 Ohm 1% 0.5W(1/2W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q20... more RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2223 | Americas - 4118 |
|
$0.2841 / $0.2991 | Buy Now |
DISTI #
WSL2010R4000FEA
|
TTI | Current Sense Resistors - SMD 1/2watt .4ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1910 | Buy Now |
DISTI #
WSL2010R4000FEA
|
TME | Resistor: metal strip, current shunt,sensing, SMD, 2010, 400mΩ, 1W Min Qty: 4000 | 0 |
|
$0.1820 / $0.1880 | RFQ |
DISTI #
WSL2010R4000FEA
|
Avnet Abacus | WSL2010 4 1 EA e3 (Alt: WSL2010R4000FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2010R4000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2010R4000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.5W, 0.4ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4472 V |
This table gives cross-reference parts and alternative options found for WSL2010R4000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R4000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSL2010R4000FTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.5W, 0.4ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | WSL2010R4000FEA vs WSL2010R4000FTB |
WSL2010R4000FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.5W, 0.4ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | WSL2010R4000FEA vs WSL2010R4000FTA |
WSL2010R4000FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.5W, 0.4ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | WSL2010R4000FEA vs WSL2010R4000FBA |