-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.5W, 0.16ohm, 0.2828V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2010R1600FEA
|
Avnet Americas | WSL-2010 .16 1% EA e3 - Tape and Reel (Alt: WSL2010R1600FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1842 / $0.2362 | Buy Now |
DISTI #
71-WSL2010R1600FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/2watt .16ohms 1% RoHS: Compliant | 12045 |
|
$0.2880 / $0.7900 | Buy Now |
|
Future Electronics | WSL Series 2010 0.5 W 0.16 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2850 | Buy Now |
DISTI #
WSL2010R1600FEA
|
TTI | Current Sense Resistors - SMD 1/2watt .16ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2820 / $0.2880 | Buy Now |
DISTI #
SMC-WSL2010R1600FEA
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2908 |
|
RFQ | |
DISTI #
WSL2010R1600FEA
|
Avnet Abacus | WSL-2010 .16 1% EA e3 (Alt: WSL2010R1600FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2010R1600FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2010R1600FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.5W, 0.16ohm, 0.2828V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2828 V |
This table gives cross-reference parts and alternative options found for WSL2010R1600FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R1600FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSL2010R1600FBA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.16 ohm, SURFACE MOUNT, 2010, CHIP | WSL2010R1600FEA vs WSL2010R1600FBA |
WSL2010R1600FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.5W, 0.16ohm, 0.2828V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | WSL2010R1600FEA vs WSL2010R1600FBA |
WSL2010R1600FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.5W, 0.16ohm, 0.2828V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | WSL2010R1600FEA vs WSL2010R1600FEB |
WSL2010R1600FEK | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.16 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | WSL2010R1600FEA vs WSL2010R1600FEK |