WSL2010R0390JEK
Description: Fixed Resistor, Metal Strip, 0.5W, 0.039ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of WSL2010R0390JEK by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WSL2010R0390JEK by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSL2010R0390JEK
Avnet Americas WSL-2010 .039 5% EK e3 - Bulk (Alt: WSL2010R0390JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 100 $0.7100
  • 200 $0.6872
  • 400 $0.6645
  • 600 $0.6417
  • 800 $0.6169
  • 1,000 $0.5389
  • 10,000 $0.2781
$0.2781 / $0.7100 Buy Now

CAD Models for WSL2010R0390JEK by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSL2010R0390JEK by Vishay Intertechnologies

WSL2010R0390JEK
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
5.08 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.54 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
0.039 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
75 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
0.1396 V
Want to compare parts?
  1. WSL2010R0390JEK
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 0.5W, 0.039ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL2010R0390JEK by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL2010R0390JEK by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSL2010R0390JEK would you like to use for your alert(s)?
  • Please alert me when WSL2010R0390JEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL2010R0390JEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL2010R0390JEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL2010R0390JEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL2010R0390JEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL2010R0390JEK by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: