WSL20102L500DEA
Description: Fixed Resistor, Metal Strip, 0.5W, 0.0025ohm, 0.5% +/-Tol, 275ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of WSL20102L500DEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WSL20102L500DEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSL20102L500DEA
Avnet Americas Res Metal Strip 2010 0.0025 Ohm 0.5% 1/2W ±275ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSL20102L500DEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $1.3034
  • 8,000 $1.2616
  • 16,000 $1.2198
  • 24,000 $1.1704
  • 32,000 $1.1324
  • 40,000 $1.0792
  • 400,000 $1.0260
$1.0260 / $1.3034 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.9500
$0.9500 Buy Now

CAD Models for WSL20102L500DEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSL20102L500DEA by Vishay Intertechnologies

WSL20102L500DEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.0025 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
275 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Want to compare parts?
  1. WSL20102L500DEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 0.5W, 0.0025ohm, 0.5% +/-Tol, 275ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL20102L500DEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL20102L500DEA by Vishay Intertechnologies

  • Please alert me when WSL20102L500DEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WSL20102L500DEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL20102L500DEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WSL20102L500DEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL20102L500DEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL20102L500DEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: