Part Details for WSL20101L000FTB18 by Vishay Dale
Results Overview of WSL20101L000FTB18 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL20101L000FTB18 Information
WSL20101L000FTB18 by Vishay Dale is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL20101L000FTB18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL20101L000FTB18-ND
|
DigiKey | RES 0.001 OHM 1% 1W 2010 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9252 | Buy Now |
DISTI #
71583276
|
RS | Resistors, Current Sense, Pwr Rtg 0.125W,0.01 Ohms,1% Tol, Power Metal Strip, Hi Pwr | Vishay Dale W... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6100 | RFQ |