Part Details for WSL2010-.006-1% by Vishay Intertechnologies
Overview of WSL2010-.006-1% by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL2010-.006-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 110 ppm, 0.006 ohm, SURFACE MOUNT, 2010 | 3859 |
|
$0.2200 / $0.6000 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 110 ppm, 0.006 ohm, SURFACE MOUNT, 2010 | 419 |
|
$1.2936 / $3.1360 | Buy Now |