Part Details for WSL1206R1600FTA by Vishay Dale
Overview of WSL1206R1600FTA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL1206R1600FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL1206R1600FTA-ND
|
DigiKey | RES 0.16 OHM 1% 1/4W 1206 Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5436 | Buy Now |
DISTI #
71583210
|
RS | Resistors, Current Sense, Pwr Rtg 0.25W,0.16 Ohms,1% Tol, Tin-Lead, Tape/Reel | Vishay Dale WSL1206R1600FTA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 | RFQ |
Part Details for WSL1206R1600FTA
WSL1206R1600FTA CAD Models
WSL1206R1600FTA Part Data Attributes
|
WSL1206R1600FTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL1206R1600FTA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 1 %, 75 ppm, 0.16 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2 V |
Alternate Parts for WSL1206R1600FTA
This table gives cross-reference parts and alternative options found for WSL1206R1600FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL1206R1600FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSL1206R1600FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, | WSL1206R1600FTA vs WSL1206R1600FEB |
WSL1206R1600FTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, | WSL1206R1600FTA vs WSL1206R1600FTB |
WSL1206R1600FEA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 1 %, 75 ppm, 0.16 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | WSL1206R1600FTA vs WSL1206R1600FEA |
WSL1206R1600FEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.25W, 0.16ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | WSL1206R1600FTA vs WSL1206R1600FEA |