Part Details for WSL1206R1000FBA18 by Vishay Dale
Overview of WSL1206R1000FBA18 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL1206R1000FBA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL1206R1000FBA18-ND
|
DigiKey | RES 0.1 OHM 1% 1/2W 1206 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6180 | Buy Now |
DISTI #
71583127
|
RS | Resistors, Current Sense, Pwr Rtg 0.5W,0.1 Ohms,1% Tol, Tin/Lead, Bulk, High Power | Vishay Dale WSL1206R1000FBA18 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 | RFQ |
Part Details for WSL1206R1000FBA18
WSL1206R1000FBA18 CAD Models
WSL1206R1000FBA18 Part Data Attributes
|
WSL1206R1000FBA18
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL1206R1000FBA18
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.1 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2236 V |
Alternate Parts for WSL1206R1000FBA18
This table gives cross-reference parts and alternative options found for WSL1206R1000FBA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL1206R1000FBA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL1206R1000FTB18 | Fixed Resistor, | Vishay Intertechnologies | WSL1206R1000FBA18 vs WSL1206R1000FTB18 |
WSL1206R1000FEK18 | RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.1 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Dale | WSL1206R1000FBA18 vs WSL1206R1000FEK18 |
WSL1206R1000FBA18 | Fixed Resistor, Metal Strip, 0.5W, 0.1ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL1206R1000FBA18 vs WSL1206R1000FBA18 |
WSL1206R1000FEA18 | Fixed Resistor, Metal Strip, 0.5W, 0.1ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL1206R1000FBA18 vs WSL1206R1000FEA18 |