Part Details for WSL1206R0450FTB by Vishay Dale
Overview of WSL1206R0450FTB by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL1206R0450FTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL1206R0450FTB-ND
|
DigiKey | RES 0.045 OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9060 | Buy Now |
DISTI #
71582921
|
RS | Resistors, Current Sense, Pwr Rtg 0.25W,0.045 Ohm,1% Tol, Power Metal Strip | Vishay Dale WSL1206R0450FTB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 | RFQ |
|
Velocity Electronics | Our Stock | 38 |
|
RFQ |