Part Details for WSL1206R0250FEA by Vishay Dale
Results Overview of WSL1206R0250FEA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL1206R0250FEA Information
WSL1206R0250FEA by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL1206R0250FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLC-.025CT-ND
|
DigiKey | RES 0.025 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18436 In Stock |
|
$0.2645 / $1.1000 | Buy Now |
DISTI #
70201943
|
RS | Resistor, Metal Film, Res 0.025 Ohms, Pwr-Rtg 0.25 W, Tol 1%, SMT, 1206 | Vishay Dale WSL1206R0250FE... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4750 / $0.5940 | RFQ |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 1 %, 75 PPM, 0.025 OHM, SURFACE MOUNT, 1206, LEAD FREE | 300 |
|
$0.1502 / $0.3219 | Buy Now |
|
New Advantage Corporation | WSL Series 1206 0.25 W 0.025 O RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 28100 |
|
$0.2046 | Buy Now |
Part Details for WSL1206R0250FEA
WSL1206R0250FEA CAD Models
WSL1206R0250FEA Part Data Attributes
|
WSL1206R0250FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL1206R0250FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 1 %, 75 ppm, 0.025 ohm, SURFACE MOUNT, 1206, CHIP, GREEN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0791 V |