-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 1 %, 110 ppm, 0.005 ohm, SURFACE MOUNT, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSL12065L000FTACT-ND
|
DigiKey | RES 0.005 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12301 In Stock |
|
$0.7911 / $2.0000 | Buy Now |
DISTI #
71582536
|
RS | Resistors, Current Sense, Pwr Rtg 0.25W,0.005 Ohms,1% Tol, Tin-Lead, Tape/Reel | Vishay Dale WSL12065L000FTA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL12065L000FTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL12065L000FTA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 1 %, 110 ppm, 0.005 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0354 V |
This table gives cross-reference parts and alternative options found for WSL12065L000FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL12065L000FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL12065L000FEA | Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 0.0354V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL12065L000FTA vs WSL12065L000FEA |
WSL12065L000FTA | Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 0.0354V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL12065L000FTA vs WSL12065L000FTA |
WSL12065L000FEC | Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 0.04V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL12065L000FTA vs WSL12065L000FEC |
WSL12065L000FBA | Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 0.0354V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL12065L000FTA vs WSL12065L000FBA |
WSL12065L000FEK | Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 0.0354V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL12065L000FTA vs WSL12065L000FEK |
WSL12065L000FTB | Fixed Resistor, Metal Strip, 0.25W, 0.005ohm, 0.0354V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL12065L000FTA vs WSL12065L000FTB |