WSL12063L500FBA
Description: Fixed Resistor, Metal Strip, 0.25W, 0.0035ohm, 0.0296V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP

Overview of WSL12063L500FBA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WSL12063L500FBA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSL12063L500FBA
Avnet Americas WSL-1206 .0035 1% B43 - Bulk (Alt: WSL12063L500FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 100 $1.3662
  • 200 $1.3409
  • 400 $1.3257
  • 600 $1.3055
  • 800 $1.2852
  • 1,000 $1.1787
  • 10,000 $0.8699
$0.8699 / $1.3662 Buy Now

CAD Models for WSL12063L500FBA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSL12063L500FBA by Vishay Intertechnologies

WSL12063L500FBA
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.0035 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
150 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.0296 V
Want to compare parts?
  1. WSL12063L500FBA
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 0.25W, 0.0035ohm, 0.0296V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL12063L500FBA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL12063L500FBA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSL12063L500FBA would you like to use for your alert(s)?
  • Please alert me when WSL12063L500FBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL12063L500FBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL12063L500FBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL12063L500FBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL12063L500FBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL12063L500FBA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: