-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.5W, 0.002ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4709
|
Newark | Metal Strip Resistor, 0.002Ohm, 1%, 1206, Resistance:0.002Ohm, Product Range:Wsl High Power Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL12062L000FEA18 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8840 | Buy Now |
DISTI #
77R9840
|
Newark | Res, Metal Strip, 0.002Ohm, 1%, 1206, Full Reel, Resistance:0.002Ohm, Product Range:Wsl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL12062L000FEA18 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6200 / $0.6570 | Buy Now |
DISTI #
WSL12062L000FEA18
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 500 mW, 1206 [3216 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL12062L000FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2200 / $0.7152 | Buy Now |
DISTI #
71-WSL12062L000FEA18
|
Mouser Electronics | Current Sense Resistors - SMD 1/2watt .002ohms 1% RoHS: Compliant | 13646 |
|
$0.5010 / $1.3000 | Buy Now |
DISTI #
V36:1790_09627721
|
Arrow Electronics | Res Metal Strip 1206 0.002 Ohm 1% 0.5W(1/2W) ±275ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Date Code: 2306 | Americas - 4000 |
|
$0.3835 / $0.4851 | Buy Now |
DISTI #
V72:2272_09627721
|
Arrow Electronics | Res Metal Strip 1206 0.002 Ohm 1% 0.5W(1/2W) ±275ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2247 Container: Cut Strips | Americas - 3587 |
|
$0.5480 / $0.6007 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD 1/2watt .002ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.5050 | Buy Now |
DISTI #
66461094
|
Verical | Res Metal Strip 1206 0.002 Ohm 1% 0.5W(1/2W) ±275ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2306 | Americas - 4000 |
|
$0.3835 / $0.3908 | Buy Now |
DISTI #
65153889
|
Verical | Res Metal Strip 1206 0.002 Ohm 1% 0.5W(1/2W) ±275ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 12 Package Multiple: 1 Date Code: 2247 | Americas - 3587 |
|
$0.5480 / $0.5697 | Buy Now |
DISTI #
WSL12062L000FEA18
|
TTI | Current Sense Resistors - SMD 1/2watt .002ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 44000 In Stock |
|
$0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL12062L000FEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL12062L000FEA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.5W, 0.002ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 275 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0316 V |
This table gives cross-reference parts and alternative options found for WSL12062L000FEA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL12062L000FEA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL12062L000FTA18 | Fixed Resistor, Metal Strip, 0.5W, 0.002ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL12062L000FEA18 vs WSL12062L000FTA18 |
WSL12062L000FEB18 | Fixed Resistor, | Vishay Intertechnologies | WSL12062L000FEA18 vs WSL12062L000FEB18 |