-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0ohm, 3900ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0587
|
Newark | Wsl-1206-9 Ea E3 Rohs Compliant: Yes |Vishay WSL120600000ZEA9 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 32000 |
|
$0.4090 | Buy Now |
DISTI #
65AK5651
|
Newark | Res, Jumper, 65A, Metal Strip, 1206, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Strip, Power Rating:-, Current Rating:65A, Product Range:Wsl Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Vishay WSL120600000ZEA9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3450 |
|
$0.3830 / $0.4530 | Buy Now |
DISTI #
98K3006
|
Newark | Res, 0R, 1206, Metal Strip, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Strip, Power Rating:-, Current Rating:65A, Product Range:Wsl Series, Product Length:3.2Mm, Product Width:1.6Mm, Product Height:0.635Mm Rohs Compliant: Yes |Vishay WSL120600000ZEA9 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41293 |
|
$0.4810 / $0.8800 | Buy Now |
DISTI #
03P1264
|
Newark | Res, Jumper, 65A, Metal Strip, 1206, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Strip, Power Rating:-, Current Rating:65A, Product Range:Wsl Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Vishay WSL120600000ZEA9 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3320 / $0.3510 | Buy Now |
DISTI #
WSL120600000ZEA9
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Metal Strip, 250 mW, 65 A, Surface Mount - Tape and Reel (Alt: WSL120600000ZEA9) RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel | 32000 |
|
$0.4088 | Buy Now |
DISTI #
65AK5651
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Metal Strip, 250 mW, 65 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 65AK5651) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 3450 Partner Stock |
|
$0.5040 / $0.9260 | Buy Now |
DISTI #
71-WSL120600000ZEA9
|
Mouser Electronics | Current Sense Resistors - SMD 1/4watt JUMPER RoHS: Compliant | 50303 |
|
$0.3160 / $0.6300 | Buy Now |
DISTI #
E02:0323_02061246
|
Arrow Electronics | Res Metal Strip 1206 0 Ohm Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2410 | Europe - 12000 |
|
$0.3219 | Buy Now |
DISTI #
V72:2272_09628505
|
Arrow Electronics | Res Metal Strip 1206 0 Ohm Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2303 Container: Cut Strips | Americas - 1435 |
|
$0.3274 / $0.5926 | Buy Now |
|
Future Electronics | WSL Series 1206 0.25 W 0 Ohm Surface Mount Power Metal Strip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL120600000ZEA9
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL120600000ZEA9
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0ohm, 3900ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED CURRENT: 65A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |