Part Details for WSL1206-.02-1% by Vishay Dale
Overview of WSL1206-.02-1% by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL1206-.02-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 1 %, 75 PPM, 0.02 OHM, SURFACE MOUNT, 1206 | 1127 |
|
$0.1875 / $0.4500 | Buy Now |
|
New Advantage Corporation | RES .02 OHM 1% 1/4W PWM 1206 T RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2968 |
|
$0.2000 / $0.3000 | Buy Now |